There are no models available for this part yet.
Overview of VPS600-1S58 by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VPS600-1S58 by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2107-VPS600-1S58-ND
|
DigiKey | AC/DC CONVERTER 58V 421W Min Qty: 16 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$278.1538 | Buy Now | |
DISTI #
73552579
|
RS | Power Supply, AC-DC, 600W, 58V, Industrial, U-Channel+Slotted, VPS600 Series | EOS Power VPS600-1S58 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$303.5300 | RFQ | |
Onlinecomponents.com | DC Power Supply - Industrial - 600W - 58V@7.25A - U-Channel/Slotted Cover - Input 85-264VAC (47-63Hz) - 5"x9.51"x1.61" RoHS: Compliant | 0 |
|
$234.6100 / $642.6000 | Buy Now |