Part Details for VPS800-1048-R by EOS POWER INDIA Pvt
Overview of VPS800-1048-R by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPS800-1048-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-VPS800-1048-R-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 16 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.6975 | Buy Now |
DISTI #
73552602
|
RS | Power Supply, AC-DC, 800W, 48V, Industrial, U-Channel, VPS800 Series | EOS Power VPS800-1048-R RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$341.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$250.2600 / $685.4400 | Buy Now |