Part Details for VPT18-13800 by Triad Magnetics
Overview of VPT18-13800 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPT18-13800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1351-ND
|
DigiKey | PWR XFMR TOROIDAL 250VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
10 In Stock |
|
$57.1000 / $60.9800 | Buy Now |
DISTI #
553-VPT18-13800
|
Mouser Electronics | Power Transformers POWER XFMR 18.0VCT@13.8A UL/CE TOROIDAL MOUNT RoHS: Compliant | 3 |
|
$57.1000 / $60.9500 | Buy Now |
DISTI #
70218104
|
RS | TRANSFORMER, POWER TOROID, 250VA, 115/230VAC, 18VCT@13.8A, 9V@27.6A | Triad Magnetics VPT18-13800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7600 | RFQ |
|
Future Electronics | POWER XFMR 18.0VCT@13.8A UL/CE TOROIDAL MOUNT RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Box | 0Box |
|
$76.1400 / $78.1200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 250VA 8Term. Wire Lead Center Single Hole |
3 In Stock 21 Factory Stock |
|
$64.4700 / $91.8200 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 250VA 8Term. Wire Lead Center Single Hole |
3 In Stock 21 Factory Stock |
|
$64.4700 / $91.8200 | Buy Now |
Part Details for VPT18-13800
VPT18-13800 CAD Models
VPT18-13800 Part Data Attributes
|
VPT18-13800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT18-13800
Triad Magnetics
Toroidal Power Transformer, 250VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 112 mm | |
Height | 58 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 27.6 A | |
Output Current 2 | 27.6 A | |
Output Voltage 1 | 9 V | |
Output Voltage 2 | 9 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 250 VA |