Part Details for VPT18-2780 by Triad Magnetics
Overview of VPT18-2780 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPT18-2780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1330-ND
|
DigiKey | PWR XFMR TOROIDAL 50VA CHAS MT Min Qty: 1 Lead time: 19 Weeks Container: Box |
39 In Stock |
|
$23.4000 / $28.3200 | Buy Now |
DISTI #
553-VPT18-2780
|
Mouser Electronics | Power Transformers POWER XFMR 18.0VCT@2.78A UL/CE TOROIDAL MOUNT RoHS: Compliant | 55 |
|
$23.4000 / $28.3200 | Buy Now |
DISTI #
70218085
|
RS | TRANSFORMER, POWER TOROID, 50VA, 115/230VAC, 18VCT@2.78A, 9V@5.56A | Triad Magnetics VPT18-2780 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6200 / $28.3200 | RFQ |
|
Future Electronics | VPT Series 50 VA 5.56 A Dual Bobbin Insulated Chassis Mount Power Transformer RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Box | 0Box |
|
$38.4000 / $38.9600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole |
28 In Stock 268 Factory Stock |
|
$24.8900 / $32.9500 | Buy Now |
|
Master Electronics | Power Transformer 4000VAC 50VA 8Term. Wire Lead Center Single Hole |
28 In Stock 268 Factory Stock |
|
$24.8900 / $32.9500 | Buy Now |
Part Details for VPT18-2780
VPT18-2780 CAD Models
VPT18-2780 Part Data Attributes
|
VPT18-2780
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
VPT18-2780
Triad Magnetics
Toroidal Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CE, CUL, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 83 mm | |
Height | 36 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 5.56 A | |
Output Current 2 | 5.56 A | |
Output Voltage 1 | 9 V | |
Output Voltage 2 | 9 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |