Part Details for VPX1PH3UC310 by Aegis Power Systems Inc
Overview of VPX1PH3UC310 by Aegis Power Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPX1PH3UC310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4182-VPX1PH3UC310-ND
|
DigiKey | ACDC CNV 12V 3.3V 5V -12V 2X3.3V Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$5,730.0000 | Buy Now |