Part Details for VQ100-38 by SMC Corporation of America
Overview of VQ100-38 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-3E-33VQ-10.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5000AC-2E-25VQ-10.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5002AI-2E-18VQ-100.000000 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for VQ100-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71737337
|
RS | Gasket, 5 Port Solenoid Valve, VQ1000 Series | SMC Corporation VQ100-38 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |