Part Details for VQ1000P-E3 by Vishay Intertechnologies
Overview of VQ1000P-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQ1000P-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8715
|
Newark | Mosfet, 60V, 830Ma. Dip, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:830Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V, No. Of Pins:14Pins Rohs Compliant: Yes |Vishay VQ1000P-E3 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |