Part Details for VQ2331500000G by Amphenol Corporation
Overview of VQ2331500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VQ2331500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQ2331500000G
|
Avnet Americas | VQ23315000J0G-381 TB RIS CLA DIP SOLID - Bulk (Alt: VQ2331500000G) RoHS: Compliant Min Qty: 1920 Package Multiple: 120 Container: Bulk | 0 |
|
$3.4566 / $4.1090 | Buy Now |
DISTI #
649-VQ23315000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB RIS CLA DIP SOLID | 0 |
|
$3.5700 | Order Now |
Part Details for VQ2331500000G
VQ2331500000G CAD Models
VQ2331500000G Part Data Attributes
|
VQ2331500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VQ2331500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |