Part Details for VQB75W-Q24-S15 by Bel Fuse
Overview of VQB75W-Q24-S15 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQB75W-Q24-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQB75W-Q24-S15
|
Avnet Americas | DC-DC ISOLATED, 75 W, 9~36 VDC INPUT, 15 VDC, 5 A, SINGLE OUTPUT, DIP - Trays (Alt: VQB75W-Q24-S15) Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |