Part Details for VQB75W-Q48-S15 by CUI Inc
Overview of VQB75W-Q48-S15 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VQB75W-Q48-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VQB75W-Q48-S15-ND
|
DigiKey | DC DC CONVERTER 15V 75W Min Qty: 15 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$137.3080 | Buy Now |
DISTI #
490-VQB75W-Q48-S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15 Vdc, 5 A, 75 W, 18~75 Vdc Input Range | 0 |
|
$128.9400 / $134.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks | 0 |
|
$121.9700 | Buy Now |
|
Onlinecomponents.com | 75 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$109.2900 / $228.9100 | Buy Now |
DISTI #
000000000006368039
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc, 75w, 15vdc, single output, 1/4 brick Min Qty: 1 | 0 |
|
$134.1600 / $156.5200 | Buy Now |
Part Details for VQB75W-Q48-S15
VQB75W-Q48-S15 CAD Models
VQB75W-Q48-S15 Part Data Attributes
|
VQB75W-Q48-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQB75W-Q48-S15
CUI Inc
15 Vdc, 5 A, 75 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8/10,1.9,150 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Width | 36.8 mm |
Alternate Parts for VQB75W-Q48-S15
This table gives cross-reference parts and alternative options found for VQB75W-Q48-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQB75W-Q48-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB7548S15 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-8 | XP Power | VQB75W-Q48-S15 vs QSB7548S15 |
HBS075ZJ-AN83H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VQB75W-Q48-S15 vs HBS075ZJ-AN83H |
PQ60150EGAPYS-G | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | VQB75W-Q48-S15 vs PQ60150EGAPYS-G |
VI-LC32-IXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VQB75W-Q48-S15 vs VI-LC32-IXH1 |
ERS4150P005S05 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, EIGHT BRICK, PACKAGE-8 | NetPower Technologies Inc | VQB75W-Q48-S15 vs ERS4150P005S05 |
TD075-048-15C | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | VQB75W-Q48-S15 vs TD075-048-15C |
HBS075ZJ-A2H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VQB75W-Q48-S15 vs HBS075ZJ-A2H |
VI-LC32-IX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VQB75W-Q48-S15 vs VI-LC32-IX |
LPD150-048-15-VM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | VQB75W-Q48-S15 vs LPD150-048-15-VM-075 |
HBS075ZJ-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | VQB75W-Q48-S15 vs HBS075ZJ-AN2V |