There are no models available for this part yet.
Overview of VQB75W-Q48-S3R3 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VQB75W-Q48-S3R3 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VQB75W-Q48-S3R3-ND
|
DigiKey | DC DC CONVERTER 3.3V 40W Min Qty: 15 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$137.3080 | Buy Now | |
DISTI #
490-VQB75W-Q48-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3 Vdc, 12 A, 40 W, 18~75 Vdc Input Range | 0 |
|
$140.4300 / $146.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks | 0 |
|
$121.9700 | Buy Now | ||
Onlinecomponents.com | 75 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 12 A, 40 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$109.2900 / $228.9100 | Buy Now | ||
DISTI #
000000000006368041
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18-75 Vdc input, 3.3 Vdc, 12 A, single output, DIP Min Qty: 1 | 0 |
|
$134.1600 / $156.5200 | Buy Now |
CAD Models for VQB75W-Q48-S3R3 by CUI Inc
Part Data Attributes for VQB75W-Q48-S3R3 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
Length
|
57.9 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
12 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
DIP8/10,1.9,150
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Width
|
36.8 mm
|
Related Parts for VQB75W-Q48-S3R3
-
VTM48EF480T006A00Other Analog ICs
-
VN5E050MJTR-EPeripheral Drivers
-
VSBU-120-T3125APower Supply Modules
-
VS-MBR3045CT-N3Rectifier Diodes
-
VP0109N3-GSmall Signal Field-Effect Transistors
-
VTVS5V0ASMF-HM3-08Transient Suppressors
-
VO610A-4X019TOptocoupler
-
VRD2UTHB-00000-000Rocker Switches
-
VP4032K122R060Non-linear Resistors