Part Details for VQE50W-Q48-S15 by CUI Inc
Overview of VQE50W-Q48-S15 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for VQE50W-Q48-S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2617-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 30 Weeks Container: Box |
15 In Stock |
|
$99.7435 / $112.2100 | Buy Now |
DISTI #
490-VQE50W-Q48-S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range | 0 |
|
$100.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks | 0 |
|
$95.2800 | Buy Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range RoHS: Compliant | 0 |
|
$91.0600 / $249.4200 | Buy Now |
DISTI #
000000000006368050
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 50 W, 18-75 Vdc input, 15 Vdc, 3.33 A, single output, DIP Min Qty: 1 | 0 |
|
$104.8000 / $122.2700 | Buy Now |
Part Details for VQE50W-Q48-S15
VQE50W-Q48-S15 CAD Models
VQE50W-Q48-S15 Part Data Attributes
|
VQE50W-Q48-S15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQE50W-Q48-S15
CUI Inc
15 Vdc, 3.33 A, 50 W, 18~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.05304 Vrms | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Width | 36.8 mm |
Alternate Parts for VQE50W-Q48-S15
This table gives cross-reference parts and alternative options found for VQE50W-Q48-S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQE50W-Q48-S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT050-048-15M-NTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VQE50W-Q48-S15 vs MT050-048-15M-NTO |
VI-LCN2-EY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VQE50W-Q48-S15 vs VI-LCN2-EY |
JFW050C1 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-18 | GE Power Electronics Inc | VQE50W-Q48-S15 vs JFW050C1 |
ICH5048S15 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | VQE50W-Q48-S15 vs ICH5048S15 |
MT050-048-15M-NOO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VQE50W-Q48-S15 vs MT050-048-15M-NOO |
PQA50-D48-S15-DH | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | CUI Inc | VQE50W-Q48-S15 vs PQA50-D48-S15-DH |
MT050-048-15C-PTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | VQE50W-Q48-S15 vs MT050-048-15C-PTO |
VI-LCN2-CYH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VQE50W-Q48-S15 vs VI-LCN2-CYH1-CC |
VI-LCN2-CY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VQE50W-Q48-S15 vs VI-LCN2-CY-CC |
CQE50W-48S15 | DC-DC Regulated Power Supply Module, | Cincon Electronics Corporation | VQE50W-Q48-S15 vs CQE50W-48S15 |