Part Details for VR1 by Cornell Dubilier Electronics Inc
Overview of VR1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3120
|
Newark | Vertical Clamp, 1" To 1-1/16" Diameter, Accessory Type:Vertical Mounting Clamp, Clip Diameter:-, Product Range:Vr Series, For Use With:1" To 1-1/16" Diameter Cylindrical Capacitors Rohs Compliant: Yes |Cornell Dubilier VR1 RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
338-4176-ND
|
DigiKey | MOUNTING CLAMP VERTICAL 1IN DIA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$3.2396 / $7.7600 | Buy Now |
DISTI #
539-VR1
|
Mouser Electronics | Capacitor Hardware CLAMP 10.0-10.06 RoHS: Compliant | 145 |
|
$3.4100 / $5.0900 | Buy Now |
DISTI #
71342706
|
RS | MOUNTING CLAMPVERTICAL, 1 inch diameter | Cornell-Dubilier VR1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 56 |
|
$4.5200 / $5.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
222 In Stock 473 Factory Stock |
|
$3.2300 / $4.7900 | Buy Now |
DISTI #
54483873
|
Verical | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1932 | Americas - 220 |
|
$4.4850 / $6.2270 | Buy Now |
DISTI #
VR1
|
TTI | Capacitor Hardware CLAMP 10.0-10.06 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 178 In Stock |
|
$3.4400 / $5.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
222 In Stock 473 Factory Stock |
|
$3.2300 / $4.7900 | Buy Now |
Part Details for VR1
VR1 CAD Models
VR1 Part Data Attributes
|
VR1
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
VR1
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |