Part Details for VR110B080CA-1C by Murata Manufacturing Co Ltd
Overview of VR110B080CA-1C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR110B080CA-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
VR110B080CA-1C
|
Avnet Abacus | Module DC-DC 1-OUT 0.81875V to 1.6V 80A 54-Pin (Alt: VR110B080CA-1C) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VR110B080CA-1C
VR110B080CA-1C CAD Models
VR110B080CA-1C Part Data Attributes
|
VR110B080CA-1C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VR110B080CA-1C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 128W, Hybrid, ROHS COMPLIANT PACKAGE-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-54 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.04 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X54 | |
Length | 96.45 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 0.81875 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 30.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 128 W | |
Trim/Adjustable Output | NO |