Part Details for VR110B150CS-1C by C&D Technologies Inc
Overview of VR110B150CS-1C by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR110B150CS-1C
VR110B150CS-1C CAD Models
VR110B150CS-1C Part Data Attributes
|
VR110B150CS-1C
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VR110B150CS-1C
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-54 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.04 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X54 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 54 | |
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 0.8375 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for VR110B150CS-1C
This table gives cross-reference parts and alternative options found for VR110B150CS-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR110B150CS-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR110B150CS-1C | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-54 | Murata Power Solutions | VR110B150CS-1C vs VR110B150CS-1C |
VR110B150CS-1C | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT PACKAGE-54 | Murata Manufacturing Co Ltd | VR110B150CS-1C vs VR110B150CS-1C |