There are no models available for this part yet.
Overview of VR110B150CS-1C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VR110B150CS-1C by Murata Power Solutions
Part Data Attributes for VR110B150CS-1C by Murata Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA POWER SOLUTIONS INC
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
54
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
12.6 V
|
Input Voltage-Min
|
11.04 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-X54
|
Length
|
96.45 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
54
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
1.6 V
|
Output Voltage-Min
|
0.81875 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
30.15 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
240 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for VR110B150CS-1C
This table gives cross-reference parts and alternative options found for VR110B150CS-1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR110B150CS-1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR110B150CS-1C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-54 | C&D Technologies Inc | VR110B150CS-1C vs VR110B150CS-1C |
VR110B150CS-1C | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-54 | DATEL Inc | VR110B150CS-1C vs VR110B150CS-1C |
Related Parts for VR110B150CS-1C
-
VI-RC3333-EUUUPower Supply Modules
-
VKDADCCC-ASCMJ-1AJRocker Switches
-
VP3225K401R275Non-linear Resistors
-
VQB75W-Q48-S15Other Analog ICs
-
VP41BA152JATFixed Capacitors
-
VQ2001P-E3Power Field-Effect Transistors
-
VS-303UA250Rectifier Diodes
-
VTVS31GSMF-M3-18Transient Suppressors
-
VNB10N07Peripheral Drivers