Part Details for VR1251500000G by Anytek Technology Corporation Ltd
Overview of VR1251500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for VR1251500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR1251500000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3335 | Buy Now |
DISTI #
72330580
|
RS | VR-5.08-12P Green , Zinc B/M clamp with Ni plated NL66 ,MARK | Amphenol - Anytek VR1251500000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 | RFQ |
DISTI #
ANYVR1251500000G
|
Heilind Electronics | VR-5.08-12P GREEN - ZINC BM C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $2.5400 | Buy Now |
DISTI #
ANYVR1251500000G
|
Interstate Connecting Components | VR-5.08-12P GREEN - ZINC BM C | 0 |
|
Buy Now |
Part Details for VR1251500000G
VR1251500000G CAD Models
VR1251500000G Part Data Attributes
|
VR1251500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
VR1251500000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown |