Part Details for VR1451510000G by Anytek Technology Corporation Ltd
Overview of VR1451510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR1451510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VR1451510000G-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 5.08MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5296 | Buy Now |
DISTI #
72330590
|
RS | VR 5.08 14P Green , Zinc B/M clamp with Ni plated NL66 ,MARK | Amphenol - Anytek VR1451510000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 | RFQ |
DISTI #
ANYVR1451510000G
|
Heilind Electronics | VR 5.08 14P GREEN - ZINC BM C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.4500 / $3.0300 | Buy Now | |
DISTI #
ANYVR1451510000G
|
Interstate Connecting Components | VR 5.08 14P GREEN - ZINC BM C | 0 |
|
Buy Now |