Part Details for VR6 by Cornell Dubilier Electronics Inc
Overview of VR6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3126
|
Newark | Vertical Clamp 1-3/4 To 1-13/16" Diameter, Accessory Type:Vertical Mounting Clamp, Clip Diameter:1-13/16", Product Range:Vr Series, Applications:Cylindrical Capacitors, For Use With:1-3/4" To 1-13/16" Diameter Cylindrical Capacitors Rohs Compliant: Yes |Cornell Dubilier VR6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$4.9000 / $6.9100 | Buy Now |
DISTI #
338-4183-ND
|
DigiKey | MOUNTING CLAMP VERT 1.75IN DIA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$3.9075 / $9.1000 | Buy Now |
DISTI #
539-VR6
|
Mouser Electronics | Capacitor Hardware CLAMP 1.75-1.81 RoHS: Compliant | 121 |
|
$3.9000 / $7.5200 | Buy Now |
|
Onlinecomponents.com | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant |
166 In Stock 754 Factory Stock |
|
$3.9400 / $5.8400 | Buy Now |
DISTI #
VR6
|
TTI | Capacitor Hardware CLAMP 1.75-1.81 RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8900 / $5.9500 | Buy Now |
DISTI #
C1S154100075700
|
Chip1Stop | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant | 13 |
|
$3.1500 | Buy Now |
|
Master Electronics | Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate RoHS: Compliant |
166 In Stock 754 Factory Stock |
|
$3.9400 / $5.8400 | Buy Now |