Part Details for VRAE-01E1A0GE by Bel Power Solutions
Overview of VRAE-01E1A0GE by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRAE-01E1A0GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-VRAE-01E1A0GE
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY, POL, DC-DC, 4.5V-13.8V, 0.6V-5.1V, 1.5A, 7.65W, Vertical mount, 0.41"X0.40"X0.299", , Active High, HALOGEN FREE=Not Reviewed RoHS: Compliant | 0 |
|
$8.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3200 / $23.4000 | Buy Now |
DISTI #
000000000006381281
|
Sager | Non-Isolated DC/DC Converters POWER SUPPLY, POL, DC-DC, , 4.5V-13.8V, 0.6V-5.1V, 1.5A, 7.65W, Vertical mount, 0.41X0.40X0.299, , , Active High, , HALOGEN FREE=Not Reviewed Min Qty: 10 | 0 |
|
$8.6700 / $10.2400 | Buy Now |