Part Details for VRAE-06E1A0GF by Bel Power Solutions
Overview of VRAE-06E1A0GF by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRAE-06E1A0GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-VRAE-06E1A0GF
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY, POL, DC-DC, 4.5V-13.8V, 0.6V-5.1V, 6A, 30.6W, Vertical Mount, 0.65"X0.41"X0.295", , Active High, HALOGEN FREE=Not Reviewed RoHS: Compliant | 0 |
|
$14.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9400 / $40.9200 | Buy Now |
DISTI #
000000000006381284
|
Sager | Non-Isolated DC/DC Converters POWER SUPPLY, POL, DC-DC, , 4.5V-13.8V, 0.6V-5.1V, 6A, 30.6W, Vertical Mount, 0.65X0.41X0.295, , , Active High, , HALOGEN FREE=Not Reviewed Min Qty: 10 | 0 |
|
$14.6700 / $17.3200 | Buy Now |