Part Details for VRB1212S-6WR3 by MORNSUN
Overview of VRB1212S-6WR3 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRB1212S-6WR3
VRB1212S-6WR3 CAD Models
VRB1212S-6WR3 Part Data Attributes:
|
VRB1212S-6WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
VRB1212S-6WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 22 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT; INPUT UNDER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |