Part Details for VRD2533PTX by AnaSem Semiconductors
Overview of VRD2533PTX by AnaSem Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRD2533PTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ | |
|
LCSC | 300mA 75dB1kHz 6V SOT-23-6 Linear Voltage Regulators (LDO) ROHS | 2090 |
|
$0.0468 / $0.0803 | Buy Now |