Part Details for VRD2UHC4-1AAYA-1YB by Carling Technologies
Overview of VRD2UHC4-1AAYA-1YB by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRD2UHC4-1AAYA-1YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VRD2UHC4-1AAYA-1YB-ND
|
DigiKey | SWITCH ROCKER DP3T 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9050 | Buy Now |
DISTI #
691-RCV-00114985
|
Mouser Electronics | Rocker Switches VRD2UHC4-1AAYA-1YB | 0 |
|
$29.3900 / $40.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3300 / $37.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3300 / $37.4000 | Buy Now |