Part Details for VRE210MA by Apex Microtechnology Inc
Overview of VRE210MA by Apex Microtechnology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRE210MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VRE210MA-ND
|
DigiKey | IC VREF SERIES 0.01% 20CLCC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2 In Stock |
|
$230.0200 | Buy Now |
DISTI #
137-VRE210MA
|
Mouser Electronics | Voltage References ref +10V, 1.0mV error, -55/125C RoHS: Compliant | 0 |
|
$309.6700 / $330.6300 | Order Now |
Part Details for VRE210MA
VRE210MA CAD Models
VRE210MA Part Data Attributes
|
VRE210MA
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE210MA
Apex Microtechnology Inc
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 0.277 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trim/Adjustable Output | YES |
Alternate Parts for VRE210MA
This table gives cross-reference parts and alternative options found for VRE210MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE210MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE210MA | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, CQCC20, CERAMIC, LCC-20 | Cirrus Logic | VRE210MA vs VRE210MA |
VRE210MA | Three Terminal Voltage Reference, 10V, Hybrid, CQCC20, | Thaler Corp | VRE210MA vs VRE210MA |