Part Details for VRW37-10MJI by TT Electronics plc
Overview of VRW37-10MJI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRW37-10MJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-VRW37-10MJI
|
Mouser Electronics | Thick Film Resistors - Through Hole 10M ohm 5% 0.5W High Voltage RoHS: Compliant | 0 |
|
$0.1360 / $0.6800 | Order Now |