Part Details for VS-04-BUA-FK-F/IP67 by Phoenix Contact
Overview of VS-04-BUA-FK-F/IP67 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m | |
MSPEC6P2BB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 2.0m | |
MSPEC6P2BC010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 3.0m |
Price & Stock for VS-04-BUA-FK-F/IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | USB socket insert - 4-pos. - socket USB type A on flat-ribbon cable terminal strip - pitch 2.54 - for the Freenet system in the panel mounting frame - IP20 terminal outlet - 19" patch panel and service interface RoHS: Compliant | 0 |
|
$26.4500 / $33.2800 | Buy Now |
|
Master Electronics | USB socket insert - 4-pos. - socket USB type A on flat-ribbon cable terminal strip - pitch 2.54 - for the Freenet system in the panel mounting frame - IP20 terminal outlet - 19" patch panel and service interface RoHS: Compliant | 0 |
|
$26.4500 / $33.2800 | Buy Now |
Part Details for VS-04-BUA-FK-F/IP67
VS-04-BUA-FK-F/IP67 CAD Models
VS-04-BUA-FK-F/IP67 Part Data Attributes
|
VS-04-BUA-FK-F/IP67
Phoenix Contact
Buy Now
|
Compare Parts:
VS-04-BUA-FK-F/IP67
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |