Part Details for VS-08-RJ45-5-Q/IP20 TIA568 by Phoenix Contact
Overview of VS-08-RJ45-5-Q/IP20 TIA568 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for VS-08-RJ45-5-Q/IP20 TIA568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 0 |
|
$24.0000 / $30.4900 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant | 0 |
|
$24.0000 / $30.4900 | Buy Now |