VS-08-RJ45-5-Q/IP20BK
Phoenix Contact
Description: Telecom and Datacom Connector,

Overview of VS-08-RJ45-5-Q/IP20BK by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5FRJ45STWS-025 Amphenol Cables on Demand Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft
MP-5XRJ45UNNE-007 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft
MP-5FRJ45STWS-007 Amphenol Cables on Demand Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft

CAD Models for VS-08-RJ45-5-Q/IP20BK by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-08-RJ45-5-Q/IP20BK by Phoenix Contact

VS-08-RJ45-5-Q/IP20BK
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RJ CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. VS-08-RJ45-5-Q/IP20BK
    Phoenix Contact
    Telecom and Datacom Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-08-RJ45-5-Q/IP20BK by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-08-RJ45-5-Q/IP20BK by Phoenix Contact

Select Manufacturer
Which Manufacturer of VS-08-RJ45-5-Q/IP20BK would you like to use for your alert(s)?
  • Please alert me when VS-08-RJ45-5-Q/IP20BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-08-RJ45-5-Q/IP20BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-08-RJ45-5-Q/IP20BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-08-RJ45-5-Q/IP20BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-08-RJ45-5-Q/IP20BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-08-RJ45-5-Q/IP20BK by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: