Part Details for VS-08-RJ45-Q-COD-SET by Phoenix Contact
Overview of VS-08-RJ45-Q-COD-SET by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for VS-08-RJ45-Q-COD-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coding set - for color encoding of the RJ45 QUICKON connector - consisting of 80 color rings - 10 rings each in the colors: white - blue - red - green - yellow - violet - brown - gray RoHS: Compliant | 5 Factory Stock |
|
$64.5000 / $83.1800 | Buy Now |
|
Master Electronics | Coding set - for color encoding of the RJ45 QUICKON connector - consisting of 80 color rings - 10 rings each in the colors: white - blue - red - green - yellow - violet - brown - gray RoHS: Compliant | 5 Factory Stock |
|
$64.5000 / $83.1800 | Buy Now |
Part Details for VS-08-RJ45-Q-COD-SET
VS-08-RJ45-Q-COD-SET CAD Models
VS-08-RJ45-Q-COD-SET Part Data Attributes
|
VS-08-RJ45-Q-COD-SET
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-RJ45-Q-COD-SET
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for VS-08-RJ45-Q-COD-SET
This table gives cross-reference parts and alternative options found for VS-08-RJ45-Q-COD-SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-08-RJ45-Q-COD-SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1656893 | CONN CODING RING FOR RJ45 PLUGS | Phoenix Contact | VS-08-RJ45-Q-COD-SET vs 1656893 |