Part Details for VS-104MT160KPBF by Vishay Intertechnologies
Overview of VS-104MT160KPBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-104MT160KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-104MT160KPBF
|
Avnet Americas | Modules Thyristors - MTK - Tape and Reel (Alt: VS-104MT160KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$78.6413 | Buy Now |
DISTI #
844-104MT160KPBF
|
Mouser Electronics | Bridge Rectifiers 1600 Volt 100 Amp RoHS: Compliant | 0 |
|
$92.7800 / $94.9300 | Order Now |
DISTI #
VS-104MT160KPBF
|
TTI | Bridge Rectifiers 1600 Volt 100 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$83.0500 | Buy Now |
DISTI #
VS-104MT160KPBF
|
TME | Module: thyristor, opposing x3, 1.6kV, 100A, MTK, Ufmax: 1.53V Min Qty: 1 | 0 |
|
$94.7600 / $135.2200 | RFQ |
Part Details for VS-104MT160KPBF
VS-104MT160KPBF CAD Models
VS-104MT160KPBF Part Data Attributes
|
VS-104MT160KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-104MT160KPBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Desc. of Quick-Connects | 6G | |
Desc. of Screw Terminals | 6AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-PUFM-X12 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 1180 A | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
On-State Voltage-Max | 1.53 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 100 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 40000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for VS-104MT160KPBF
This table gives cross-reference parts and alternative options found for VS-104MT160KPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-104MT160KPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104MT160KB | 104MT160KB | Vishay Semiconductors | VS-104MT160KPBF vs 104MT160KB |
104MT160KBS90 | Silicon Controlled Rectifier, 100A I(T)RMS, 100000mA I(T), 1600V V(DRM), 1600V V(RRM), 6 Element, INT-A-PAK-12 | International Rectifier | VS-104MT160KPBF vs 104MT160KBS90 |
104MT160KBS90PBF | Silicon Controlled Rectifier, 100A I(T)RMS, 100000mA I(T), 1600V V(DRM), 1600V V(RRM), 6 Element, INT-A-PAK-12 | International Rectifier | VS-104MT160KPBF vs 104MT160KBS90PBF |