Part Details for VS-111MT120KPBF by Vishay Intertechnologies
Overview of VS-111MT120KPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-111MT120KPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-111MT120KPBF
|
Avnet Americas | THYRISTOR SCR MOD 1.2KV 1.18KA 6PIN INT-A-PAK - Tape and Reel (Alt: VS-111MT120KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$81.3645 / $103.3631 | Buy Now |
DISTI #
844-111MT120KPBF
|
Mouser Electronics | Bridge Rectifiers 1200 Volt 110 Amp RoHS: Compliant | 0 |
|
$86.1300 / $86.1400 | Order Now |
DISTI #
VS-111MT120KPBF
|
TTI | Bridge Rectifiers 1200 Volt 110 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$75.4800 / $85.2800 | Buy Now |
DISTI #
VS-111MT120KPBF
|
Avnet Americas | THYRISTOR SCR MOD 1.2KV 1.18KA 6PIN INT-A-PAK - Tape and Reel (Alt: VS-111MT120KPBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$81.3645 / $103.3631 | Buy Now |
DISTI #
VS-111MT120KPBF
|
TME | Bridge rectifier: half-controlled, Urmax: 1.2kV, If: 110A, MTK Min Qty: 1 | 0 |
|
$85.7300 / $121.8600 | RFQ |
Part Details for VS-111MT120KPBF
VS-111MT120KPBF CAD Models
VS-111MT120KPBF Part Data Attributes:
|
VS-111MT120KPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-111MT120KPBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |