Part Details for VS-16TTS12FPPBF by Vishay Semiconductors
Overview of VS-16TTS12FPPBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for VS-16TTS12FPPBF
VS-16TTS12FPPBF CAD Models
VS-16TTS12FPPBF Part Data Attributes:
|
VS-16TTS12FPPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-16TTS12FPPBF
Vishay Semiconductors
Silicon Controlled Rectifier, SCR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 90 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | SCR |
Alternate Parts for VS-16TTS12FPPBF
This table gives cross-reference parts and alternative options found for VS-16TTS12FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16TTS12FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-16TTS12FP-M3 | Silicon Controlled Rectifier, SCR | Vishay Semiconductors | VS-16TTS12FPPBF vs VS-16TTS12FP-M3 |
VS-16TTS12FP-M3 | Silicon Controlled Rectifier, 10A I(T), 1200V V(DRM), | Vishay Intertechnologies | VS-16TTS12FPPBF vs VS-16TTS12FP-M3 |