Part Details for VS-16TTS12STRLPBF by Vishay Semiconductors
Overview of VS-16TTS12STRLPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-16TTS12STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16TTS12STRLPBF-ND
|
DigiKey | SCR 1.2KV 16A TO263AB Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for VS-16TTS12STRLPBF
VS-16TTS12STRLPBF CAD Models
VS-16TTS12STRLPBF Part Data Attributes
|
VS-16TTS12STRLPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-16TTS12STRLPBF
Vishay Semiconductors
VS-10ETF..SPbF Soft Recovery Series Fast Soft Recovery Rectifier Diode, 10 A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |
Alternate Parts for VS-16TTS12STRLPBF
This table gives cross-reference parts and alternative options found for VS-16TTS12STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16TTS12STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-16TTS12SPBF | Silicon Controlled Rectifier, 16 A, 1200 V, SCR, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Semiconductors | VS-16TTS12STRLPBF vs VS-16TTS12SPBF |
16TTS12STRL | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-220AC, HALOGEN FREE AND SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-16TTS12STRLPBF vs 16TTS12STRL |