Part Details for VS-25-ST-DSUB-EG by Phoenix Contact
Overview of VS-25-ST-DSUB-EG by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for VS-25-ST-DSUB-EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4135
|
Newark | D-Sub Conn, Plug, Db, 25Pos, Solder Cup Rohs Compliant: Yes |Phoenix Contact VS-25-ST-DSUB-EG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9300 / $14.7300 | Buy Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$14.2500 / $17.9600 | Buy Now |
|
Master Electronics | D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - with solder cup - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-25-... RoHS: Compliant | 0 |
|
$14.2500 / $17.9600 | Buy Now |
Part Details for VS-25-ST-DSUB-EG
VS-25-ST-DSUB-EG CAD Models
VS-25-ST-DSUB-EG Part Data Attributes
|
VS-25-ST-DSUB-EG
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-25-ST-DSUB-EG
Phoenix Contact
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
Alternate Parts for VS-25-ST-DSUB-EG
This table gives cross-reference parts and alternative options found for VS-25-ST-DSUB-EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-25-ST-DSUB-EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1689899 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | VS-25-ST-DSUB-EG vs 1689899 |