There are no models available for this part yet.
Overview of VS-25F40 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-25F40 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25F40-ND
|
DigiKey | DIODE GEN PURP 400V 25A DO203AA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
86 In Stock |
|
$2.7804 / $5.7100 | Buy Now |
CAD Models for VS-25F40 by Vishay Semiconductors
Related Parts for VS-25F40
-
VS-25F60MRectifier Diodes
-
VN05HSPPeripheral Drivers
-
VLMW31P2R1-5K8L-08Visible LEDs
-
XC7Z020-1CLG484CField Programmable Gate Arrays
-
VMS-300-D1224-CFSPower Supply Modules
-
DP83867ISRGZTNetwork Interfaces
-
VRE302JDVoltage References
-
VS-25RIA120MS90Silicon Controlled Rectifiers
-
VN5E016AHTR-EMOSFET Drivers