Part Details for VS-25RIA60 by Vishay Intertechnologies
Overview of VS-25RIA60 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-25RIA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8438
|
Newark | Thyristor, 600 V, 60 Ma, 25 A, 40 A, To-208Aa, 3 Rohs Compliant: Yes |Vishay VS-25RIA60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4900 / $15.4300 | Buy Now |
DISTI #
95M4729
|
Newark | Scr Thyristor, 25A, 600V, To-208Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:60Ma, Current It Av:25A, On State Rms Current It(Rms):40A, Peak Non Rep Surge Current Itsm 50Hz:420A Rohs Compliant: Yes |Vishay VS-25RIA60 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $11.7800 | Buy Now |
DISTI #
VS-25RIA60
|
Avnet Americas | Thyristor SCR 600V 440A 3-Pin TO-48 - Bulk (Alt: VS-25RIA60) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8850 / $13.8280 | Buy Now |
DISTI #
VS-25RIA60
|
Avnet Americas | Thyristor SCR 600V 440A 3-Pin TO-48 - Rail/Tube (Alt: VS-25RIA60) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$10.8850 / $13.8280 | Buy Now |
DISTI #
844-25RIA60
|
Mouser Electronics | SCRs 600 Volt 25 Amp RoHS: Compliant | 2 |
|
$11.5300 / $16.9800 | Buy Now |
DISTI #
VS-25RIA60
|
TTI | SCRs 600 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$11.2200 / $11.9100 | Buy Now |
DISTI #
VS-25RIA60
|
TME | Thyristor: stud, 600V, Ifmax: 40A, 25A, Igt: 60mA, TO208AA,TO48, bulk Min Qty: 1 | 13 |
|
$16.0100 / $19.1300 | Buy Now |
DISTI #
VS-25RIA60
|
EBV Elektronik | Thyristor SCR 600V 440A 3-Pin TO-48 (Alt: VS-25RIA60) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-25RIA60
VS-25RIA60 CAD Models
VS-25RIA60 Part Data Attributes
|
VS-25RIA60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25RIA60
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-48, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Non-Repetitive Pk On-state Cur | 440 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 25 V | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |