Part Details for VS-25TTS08FPPBF by Vishay Intertechnologies
Overview of VS-25TTS08FPPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-25TTS08FPPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079042
|
RS | SCR PHASE CTRL 800V 25A TO220FP | Vishay PCS VS-25TTS08FPPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.9600 | RFQ |
|
Chip1Cloud | 8600 |
|
RFQ |
Part Details for VS-25TTS08FPPBF
VS-25TTS08FPPBF CAD Models
VS-25TTS08FPPBF Part Data Attributes:
|
VS-25TTS08FPPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25TTS08FPPBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 16000mA I(T), 800V V(DRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Trigger Device Type | SCR |
Alternate Parts for VS-25TTS08FPPBF
This table gives cross-reference parts and alternative options found for VS-25TTS08FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-25TTS08FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TTS08FPPBF | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, FULL PACK-3 | Vishay Intertechnologies | VS-25TTS08FPPBF vs 25TTS08FPPBF |
VS-25TTS08FP-M3 | Silicon Controlled Rectifier, 16000mA I(T), 800V V(DRM), | Vishay Intertechnologies | VS-25TTS08FPPBF vs VS-25TTS08FP-M3 |