Part Details for VS-2N687 by Vishay Intertechnologies
Overview of VS-2N687 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for VS-2N687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-2N687
|
Avnet Americas | Thyristors - TO48 BRAZ SQR - Rail/Tube (Alt: VS-2N687) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.8750 / $7.7550 | Buy Now |
DISTI #
VS-2N687
|
Avnet Americas | Thyristor SCR 300V 180A 3-Pin TO-48 - Bulk (Alt: VS-2N687) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5120 | Buy Now |
DISTI #
844-2N687
|
Mouser Electronics | SCRs 300 Volt 25 Amp RoHS: Compliant | 0 |
|
$8.8100 | Order Now |
DISTI #
VS-2N687
|
TTI | SCRs 300 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.7200 | Buy Now |
DISTI #
VS-2N687
|
TME | Thyristor: stud, 300V, Ifmax: 25A, 16A, Igt: 40mA, TO208AA,TO48, bulk Min Qty: 1 | 0 |
|
$9.4800 / $13.5300 | RFQ |
Part Details for VS-2N687
VS-2N687 CAD Models
VS-2N687 Part Data Attributes
|
VS-2N687
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2N687
Vishay Intertechnologies
Silicon Controlled Rectifier, 25A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |