Part Details for VS-30TPS12-M3 by Vishay Semiconductors
Overview of VS-30TPS12-M3 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-30TPS12-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30TPS12-M3-ND
|
DigiKey | SCR 1.2KV 30A TO247AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
324 In Stock |
|
$2.1656 / $4.4500 | Buy Now |
Part Details for VS-30TPS12-M3
VS-30TPS12-M3 CAD Models
VS-30TPS12-M3 Part Data Attributes
|
VS-30TPS12-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30TPS12-M3
Vishay Semiconductors
Silicon Controlled Rectifier, SCR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Trigger Device Type | SCR |
Alternate Parts for VS-30TPS12-M3
This table gives cross-reference parts and alternative options found for VS-30TPS12-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30TPS12-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30TPS12PBF | Silicon Controlled Rectifier, SCR | Vishay Semiconductors | VS-30TPS12-M3 vs VS-30TPS12PBF |
VS-30TPS12-M3 | Silicon Controlled Rectifier, 20A I(T), 1200V V(DRM), | Vishay Intertechnologies | VS-30TPS12-M3 vs VS-30TPS12-M3 |