Part Details for VS-30TPS12L-M3 by Vishay Intertechnologies
Overview of VS-30TPS12L-M3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for VS-30TPS12L-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2460
|
Newark | Scr Thyristor, 30A, 1.2Kv, To-247Ad, Peak Repetitive Off-State Voltage, Vdrm:1.2Kv, Gate Trigger Current Max, Igt:45Ma, Current It Av:20A, On State Rms Current It(Rms):30A, Thyristor Case Style:To-247Ad, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Vishay VS-30TPS12L-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 665 |
|
$1.6500 | Buy Now |
DISTI #
VS-30TPS12L-M3
|
Avnet Americas | Thyristor SCR 1200V 1.3V 10V 0.5mA 3-Pin TO-247AD Tube (Alt: VS-30TPS12L-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3284 / $1.6876 | Buy Now |
DISTI #
78-VS-30TPS12L-M3
|
Mouser Electronics | SCRs Single SCR Alt VS-30TPS12-M3 RoHS: Compliant | 846 |
|
$1.2700 / $2.9900 | Buy Now |
DISTI #
VS-30TPS12L-M3
|
TTI | SCRs Single SCR Alt VS-30TPS12-M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.2600 / $1.6100 | Buy Now |
DISTI #
VS-30TPS12L-M3
|
Avnet Americas | Thyristor SCR 1200V 1.3V 10V 0.5mA 3-Pin TO-247AD Tube (Alt: VS-30TPS12L-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3284 / $1.6876 | Buy Now |
DISTI #
VS-30TPS12L-M3
|
TME | Thyristor, 1.2kV, Ifmax: 30A, 20A, Igt: 45mA, TO247AD-3, THT, tube Min Qty: 1 | 0 |
|
$2.2200 / $3.7400 | RFQ |
DISTI #
VS-30TPS12L-M3
|
Avnet Americas | Thyristor SCR 1200V 1.3V 10V 0.5mA 3-Pin TO-247AD Tube (Alt: VS-30TPS12L-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3284 / $1.6876 | Buy Now |
DISTI #
2989371
|
element14 Asia-Pacific | SCR THYRISTOR, 30A, 1.2KV, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 665 |
|
$1.9155 / $3.1411 | Buy Now |
DISTI #
2989371
|
Farnell | SCR THYRISTOR, 30A, 1.2KV, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 665 |
|
$1.9335 / $3.3995 | Buy Now |
Part Details for VS-30TPS12L-M3
VS-30TPS12L-M3 CAD Models
VS-30TPS12L-M3 Part Data Attributes
|
VS-30TPS12L-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30TPS12L-M3
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-08-20 | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 45 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.3 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |