-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3972
|
Newark | Scr Thyristor, 35A, 1.2Kv, To-247Ac-3, Peak Repetitive Off-State Voltage, Vdrm:1.2Kv, Gate Trigger Current Max, Igt:150Ma, Current It Av:35A, On State Rms Current It(Rms):55A, Thyristor Case Style:To-247Ac, No. Of Pins:3Pins, Peak Rohs Compliant: Yes |Vishay VS-40TPS12A-M3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7700 / $8.2500 | Buy Now |
DISTI #
VS-40TPS12A-M3
|
Avnet Americas | Thyristor SCR 1200V 600A 3-Pin TO-247AC Tube - Rail/Tube (Alt: VS-40TPS12A-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0820 / $5.1856 | Buy Now |
DISTI #
844-40TPS12A-M3
|
Mouser Electronics | SCRs 35A 1200V Single SCR RoHS: Compliant | 3770 |
|
$3.8600 / $7.2700 | Buy Now |
|
Future Electronics | VS-40TPS12A-M3 Series 1200 V Doubler Circuit Power Thryristor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.7900 | Buy Now |
|
Future Electronics | VS-40TPS12A-M3 Series 1200 V Doubler Circuit Power Thryristor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.7900 | Buy Now |
|
Future Electronics | VS-40TPS12A-M3 Series 1200 V Doubler Circuit Power Thryristor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.4500 | Buy Now |
|
Quest Components | 400 |
|
$9.1696 / $12.8948 | Buy Now | |
DISTI #
VS-40TPS12A-M3
|
TTI | SCRs 35A 1200V Single SCR RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 3000 In Stock |
|
$3.6200 | Buy Now |
DISTI #
VS-40TPS12A-M3
|
Avnet Americas | Thyristor SCR 1200V 600A 3-Pin TO-247AC Tube - Rail/Tube (Alt: VS-40TPS12A-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.0820 / $5.1856 | Buy Now |
DISTI #
VS-40TPS12A-M3
|
TME | Thyristor, 1.2kV, Ifmax: 55A, 35A, Igt: 40mA, TO247AC-3, THT, tube Min Qty: 1 | 0 |
|
$2.3700 / $3.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-40TPS12A-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-40TPS12A-M3
Vishay Intertechnologies
Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for VS-40TPS12A-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40TPS12A-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-40TPS12APBF | Silicon Controlled Rectifier, 55 A, 1200 V, SCR, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | VS-40TPS12A-M3 vs VS-40TPS12APBF |
VS-40TPS12A-M3 | Silicon Controlled Rectifier, 55 A, 1200 V, SCR, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | VS-40TPS12A-M3 vs VS-40TPS12A-M3 |
VS-40TPS12APBF | Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-40TPS12A-M3 vs VS-40TPS12APBF |