Part Details for VS-81RIA80PBF by Vishay Intertechnologies
Overview of VS-81RIA80PBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-81RIA80PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2613
|
Newark | Silicon Controlled Rectifier,800V V(Drm),80A I(T),to-209Ac |Vishay VS-81RIA80PBF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4200 / $30.4600 | Buy Now |
DISTI #
VS-81RIA80PBF
|
Avnet Americas | Thyristor PCT 800V 1.99KA 4-Pin TO-94 - Bulk (Alt: VS-81RIA80PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2254 / $34.5864 | Buy Now |
DISTI #
844-81RIA80PBF
|
Mouser Electronics | SCRs 80 Amp 800 Volt 1990 Amp ITSM RoHS: Compliant | 0 |
|
$27.4900 / $30.5500 | Order Now |
DISTI #
VS-81RIA80PBF
|
TTI | SCRs 80 Amp 800 Volt 1990 Amp ITSM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$26.4200 / $30.2400 | Buy Now |
DISTI #
VS-81RIA80PBF
|
EBV Elektronik | Thyristor PCT 800V 1.99KA 4-Pin TO-94 (Alt: VS-81RIA80PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-81RIA80PBF
VS-81RIA80PBF CAD Models
VS-81RIA80PBF Part Data Attributes:
|
VS-81RIA80PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-81RIA80PBF
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-94, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 120 mA | |
JEDEC-95 Code | TO-209AC | |
JESD-30 Code | O-MUPM-H3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 125 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |