Part Details for VS-A-F-IP67-BK by Phoenix Contact
Overview of VS-A-F-IP67-BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m | |
MSPEC6P2BB010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 2.0m | |
MSPEC6P2BC010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 3.0m |
Price & Stock for VS-A-F-IP67-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: black RoHS: Compliant | 9 Factory Stock |
|
$4.9900 / $7.2000 | Buy Now |
|
Master Electronics | Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: black RoHS: Compliant | 9 Factory Stock |
|
$4.9900 / $7.2000 | Buy Now |
Part Details for VS-A-F-IP67-BK
VS-A-F-IP67-BK CAD Models
VS-A-F-IP67-BK Part Data Attributes
|
VS-A-F-IP67-BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-A-F-IP67-BK
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |