Part Details for VS-A-F-IP67 by Phoenix Contact
Overview of VS-A-F-IP67 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Agriculture Technology
Renewable Energy
Automotive
Price & Stock for VS-A-F-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gray RoHS: Compliant |
60 In Stock |
|
$4.8800 / $6.8800 | Buy Now |
DISTI #
1653744
|
TTI | Modular Connectors / Ethernet Connectors VS-A-F-IP67 PANEL FRAME/FEM INST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$4.9000 / $6.4300 | Buy Now |
|
Master Electronics | Panel mounting frame - IP67 - for Freenet system - for round panel cutout - with grommet - without mounting screws - color: gray RoHS: Compliant |
60 In Stock |
|
$4.8800 / $6.8800 | Buy Now |
Part Details for VS-A-F-IP67
VS-A-F-IP67 CAD Models
VS-A-F-IP67 Part Data Attributes:
|
VS-A-F-IP67
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-A-F-IP67
Phoenix Contact
Connector Accessory, Frame Item, Plastic, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PA | |
MIL Conformance | NO | |
Material | PLASTIC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |