Part Details for VS-ASI-FC-TPE-UL-YE 1000M by Phoenix Contact
Overview of VS-ASI-FC-TPE-UL-YE 1000M by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R9J06G039UGNP#BA0 | Renesas Electronics Corporation | Fully Compliant ASi-5 Transceiver ASSP | |
ASIPROGRKITUSB | Renesas Electronics Corporation | ASI Programmer Kit USB | |
7MP4130S20M | Renesas Electronics Corporation | 2MX32 CMOS SRAM MOD W/ASY |
Price & Stock for VS-ASI-FC-TPE-UL-YE 1000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AS-Interface TPE flat conductor with UL in yellow, 2 x 1.5 mm², 1000 m on disposable drum RoHS: Compliant | 0 |
|
$4,830.8200 / $5,031.7800 | Buy Now |
|
Master Electronics | AS-Interface TPE flat conductor with UL in yellow, 2 x 1.5 mm², 1000 m on disposable drum RoHS: Compliant | 0 |
|
$4,830.8200 / $5,031.7800 | Buy Now |