Part Details for VS-FA40SA50LC by Vishay Intertechnologies
Overview of VS-FA40SA50LC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for VS-FA40SA50LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-FA40SA50LC
|
Avnet Americas | Trans MOSFET N-CH 500V 40A 4-Pin SOT-227 - Bulk (Alt: VS-FA40SA50LC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2304 / $25.7001 | Buy Now |
DISTI #
78-VS-FA40SA50LC
|
Mouser Electronics | MOSFET 500 Volt 40 Amp RoHS: Compliant | 0 |
|
$21.4900 / $22.7100 | Order Now |
DISTI #
VS-FA40SA50LC
|
TTI | MOSFET 500 Volt 40 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$20.3200 / $22.4800 | Buy Now |
DISTI #
VS-FA40SA50LC
|
Avnet Americas | Trans MOSFET N-CH 500V 40A 4-Pin SOT-227 - Bulk (Alt: VS-FA40SA50LC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2304 / $25.7001 | Buy Now |
DISTI #
VS-FA40SA50LC
|
TME | Module, single transistor, 500V, 29A, SOT227B, screw, Idm: 150A Min Qty: 1 | 0 |
|
$29.8600 / $37.5900 | RFQ |
DISTI #
VS-FA40SA50LC
|
Avnet Americas | Trans MOSFET N-CH 500V 40A 4-Pin SOT-227 - Bulk (Alt: VS-FA40SA50LC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2304 / $25.7001 | Buy Now |
DISTI #
VS-FA40SA50LC
|
EBV Elektronik | Trans MOSFET N-CH 500V 40A 4-Pin SOT-227 (Alt: VS-FA40SA50LC) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-FA40SA50LC
VS-FA40SA50LC CAD Models
VS-FA40SA50LC Part Data Attributes
|
VS-FA40SA50LC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-FA40SA50LC
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 580 pF | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 543 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VS-FA40SA50LC
This table gives cross-reference parts and alternative options found for VS-FA40SA50LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-FA40SA50LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-FA38SA50LCP | Power Field-Effect Transistor, 38A I(D), 500V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Vishay Intertechnologies | VS-FA40SA50LC vs VS-FA38SA50LCP |