Part Details for VS-GT90DA120U by Vishay Intertechnologies
Overview of VS-GT90DA120U by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-GT90DA120U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9059
|
Newark | Igbt Module, 1.2Kv, 169A, 781W, Sot-227 Rohs Compliant: Yes |Vishay VS-GT90DA120U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$30.3400 / $38.7800 | Buy Now |
DISTI #
64AK9123
|
Newark | Modules Igbt - Sot-227 Igbt |Vishay VS-GT90DA120U Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2800 / $36.5200 | Buy Now |
DISTI #
VS-GT90DA120U
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 169A ±20V Screw Mount - Bulk (Alt: VS-GT90DA120U) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8481 / $35.3774 | Buy Now |
DISTI #
78-VS-GT90DA120U
|
Mouser Electronics | IGBT Transistors SOT-227 - SINGLE SWITCH IGBT + RoHS: Compliant | 498 |
|
$29.7600 / $38.0400 | Buy Now |
DISTI #
VS-GT90DA120U
|
TTI | IGBT Transistors SOT-227 - SINGLE SWITCH IGBT + RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tube | Americas - 0 |
|
$25.8000 | Buy Now |
DISTI #
VS-GT90DA120U
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 169A ±20V Screw Mount - Bulk (Alt: VS-GT90DA120U) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8481 / $35.3774 | Buy Now |
DISTI #
VS-GT90DA120U
|
TME | Module: IGBT, single transistor, Urmax: 1.2kV, Ic: 106A, SOT227B Min Qty: 1 | 0 |
|
$36.7200 / $52.2400 | RFQ |
DISTI #
VS-GT90DA120U
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 169A ±20V Screw Mount - Bulk (Alt: VS-GT90DA120U) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8481 / $35.3774 | Buy Now |
DISTI #
4217900
|
element14 Asia-Pacific | IGBT MODULE, 1.2KV, 169A, 781W, SOT-227 RoHS: Compliant Min Qty: 1 Container: Each | 140 |
|
$31.4781 / $37.8410 | Buy Now |
DISTI #
4217900
|
Farnell | IGBT MODULE, 1.2KV, 169A, 781W, SOT-227 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 140 |
|
$31.5447 / $37.9559 | Buy Now |
Part Details for VS-GT90DA120U
VS-GT90DA120U CAD Models
VS-GT90DA120U Part Data Attributes
|
VS-GT90DA120U
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-GT90DA120U
Vishay Intertechnologies
Insulated Gate Bipolar Transistor, 169A I(C), 1200V V(BR)CES, N-Channel, SOT-227, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 169 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 781 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 270 ns | |
Turn-on Time-Nom (ton) | 61 ns | |
VCEsat-Max | 2.6 V |