Part Details for VS-IP20/10G-IP20/10G-94F/1 by Phoenix Contact
Overview of VS-IP20/10G-IP20/10G-94F/1 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-IP20/10G-IP20/10G-94F/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Patch cable - CAT6<sub>A</sub> - 4-pair - shielded - connection not crossed (Line) - assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length: 1.0 m RoHS: Compliant | 0 |
|
$33.7900 / $42.9300 | Buy Now |
DISTI #
1418866
|
TTI | Ethernet Cables / Networking Cables VS-IP20/10G-IP20/ 10G-94F/1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.2600 / $39.8900 | Buy Now |
|
Master Electronics | Patch cable - CAT6<sub>A</sub> - 4-pair - shielded - connection not crossed (Line) - assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length: 1.0 m RoHS: Compliant | 0 |
|
$33.7900 / $42.9300 | Buy Now |
Part Details for VS-IP20/10G-IP20/10G-94F/1
VS-IP20/10G-IP20/10G-94F/1 CAD Models
VS-IP20/10G-IP20/10G-94F/1 Part Data Attributes
|
VS-IP20/10G-IP20/10G-94F/1
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-IP20/10G-IP20/10G-94F/1
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |