Part Details for VS-IP20-IP20/LG-94B-LI/10 by Phoenix Contact
Overview of VS-IP20-IP20/LG-94B-LI/10 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-IP20-IP20/LG-94B-LI/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 turned - line - length: 10 m RoHS: Compliant | 0 |
|
$140.8600 / $155.4800 | Buy Now |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 turned - line - length: 10 m RoHS: Compliant | 0 |
|
$140.8600 / $155.4800 | Buy Now |
Part Details for VS-IP20-IP20/LG-94B-LI/10
VS-IP20-IP20/LG-94B-LI/10 CAD Models
VS-IP20-IP20/LG-94B-LI/10 Part Data Attributes
|
VS-IP20-IP20/LG-94B-LI/10
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-IP20-IP20/LG-94B-LI/10
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |